BOPLA 96036334 Bocube Casing ABS graphite grey Industrial-grade

MPN
96036334
Brand
BOPLA
EAN-13
4049505038312
Order Code
01-8397
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £44.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

The BOPLA Bocube B 261709 is an industrial-grade casing made from acrylonitrile butadiene styrene. It features a graphite grey finish (RAL 7024) that provides durable and attractive protection for electronic components. This casing is ideal for applications such as display housings, terminal housings, and general electronics housing.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 170mm
Enclosure Height 90mm
Enclosure Width 271mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 170 x 271 x 90 mm
Inside height 81.5mm
Inside Width 163.1mm
Internal depth 234.1mm
IP Rating IP66, IP68
Misc Attribute Bocube B 261709 ABS-7024

Reviews

Be the first to submit a review

Trustpilot