BOPLA 96036325 Bocube Casing ABS grey-white innovative housing system

MPN
96036325
Brand
BOPLA
EAN-13
4049505038329
Order Code
01-8396
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £31.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

BOPLA manufactures the Bocube B 261706 ABS-7035, an industrial-grade casing made of acrylonitrile butadiene styrene in grey-white (RAL 7035). This sturdy plastic housing is ideal for protecting electronic components and serves various applications, including terminal and display housing. Its robust construction ensures it is suitable for harsh industrial environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 170mm
Enclosure Height 60mm
Enclosure Width 271mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 170 x 271 x 60 mm
Inside height 51.5mm
Inside Width 163.4mm
Internal depth 234.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 261706 ABS-7035

Reviews

Be the first to submit a review

Trustpilot