BOPLA 96035224 Bocube Industrial ABS Casing graphite grey RAL 7024

MPN
96035224
Brand
BOPLA
EAN-13
4049505038374
Order Code
01-8391
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £32.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock2 due on 02/12/2026


BOPLA's Bocube B 221306 ABS-7024 is an industrial-grade casing made from durable acrylonitrile butadiene styrene in graphite grey (RAL 7024). This high-quality plastic housing is ideal for protecting electronic components and displays in harsh industrial environments. Typical applications include electronics housing, terminal housing, and distributor housing.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 125mm
Enclosure Height 60mm
Enclosure Width 231mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 125 x 231 x 60 mm
Inside height 52mm
Inside Width 118.4mm
Internal depth 194.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 221306 ABS-7024

Reviews

Be the first to submit a review

Trustpilot