BOPLA 96033125 Bocube B Industrial ABS Casing grey-white RAL 7035

MPN
96033125
Brand
BOPLA
EAN-13
4049505038442
Order Code
01-8385
Country of Origin
Hungary
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £14.95 £14.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA Bocube B 140806 is an industrial-grade casing made of acrylonitrile butadiene styrene, featuring a grey-white colour (RAL 7035). This durable plastic housing is designed for electronic and terminal housing applications. It is ideal for use in industrial environments requiring robust protection for electronic displays or components.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 60mm
Enclosure Width 151mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 80 x 151 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 140806 ABS-7035

Reviews

Be the first to submit a review

Trustpilot