BOPLA 96032125 Bocube housing ABS RAL 7035 Industrial-grade Casing

MPN
96032125
Brand
BOPLA
EAN-13
4049505038497
Order Code
01-8383
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.69
10+ £11.16
50+ £9.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA Bocube B 100806 ABS-7035 is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a grey-white colour (RAL 7035). This robust plastic housing is ideal for protecting electronic components in various industrial applications. Typical uses include serving as a display housing or terminal housing for electronics and distribution systems.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 60mm
Enclosure Width 113mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 80 x 113 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 76.4mm
IP Rating IP66, IP68
Misc Attribute Bocube B 100806 ABS-7035

Reviews

Be the first to submit a review

Trustpilot