BOPLA 96031114 Bocube Industrial Casing ABS graphite grey RAL 7024

MPN
96031114
Brand
BOPLA
EAN-13
4049505038527
Order Code
01-8381
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The industrial-grade casing BOPLA Bocube B 080805 ABS-7024 is made from durable acrylonitrile butadiene styrene in graphite grey (RAL 7024). It is designed to serve as a reliable housing for electronics, terminals, and displays in various industrial applications. This empty plastic housing offers robust protection and versatility for component distribution needs.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 80mm
Enclosure Height 47mm
Enclosure Width 89mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 80 x 89 x 47 mm
Inside height 40.5mm
Inside Width 73.6mm
Internal depth 52.6mm
IP Rating IP66, IP68
Misc Attribute Bocube B 080805 ABS-7024

Reviews

Be the first to submit a review

Trustpilot