BOPLA 96028575 Bocube Outdoor Casing polycarbonate UL 94 V0 grey

MPN
96028575
Brand
BOPLA
EAN-13
4058545385447
Order Code
01-8380
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £100.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's B 233016 PC-V0-G 7035 Bocube is an outdoor polycarbonate casing in grey-white, ideal for protecting electronic components. With its robust V0 material, it ensures fire resistance and durability. This single unit is typically used in industrial and outdoor environments.
Type Outdoor casing
Enclosure Length 239mm
Enclosure Width 300mm
Enclosure Height 160mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 239 x 300 x 160 mm
Inside height 149mm
Inside Width 288.8mm
Internal depth 187.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute B 233016 PC-V0-G 7035 Bocube

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot