BOPLA 96023234 Bocube Outdoor Casing polycarbonate graphite grey

MPN
96023234
Brand
BOPLA
EAN-13
4049505038626
Order Code
01-8367
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £26.96
10+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The BOPLA Bocube B 141309 PC-V0-G-7024 is a durable polycarbonate outdoor casing in graphite grey, compliant with V0 flammability standards. Manufactured by BOPLA, this robust housing is ideal for protecting electronic and industrial components from environmental elements. It is typically used for display and terminal housings in industrial applications, providing effective protection and reliability.
Type Outdoor casing
Enclosure Length 125mm
Enclosure Width 151mm
Enclosure Height 90mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 125 x 151 x 90 mm
Inside height 82mm
Inside Width 117.9mm
Internal depth 113.9mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 141309 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot