BOPLA 96023134 Bocube Outdoor Casing polycarbonate graphite grey RAL 7024

MPN
96023134
Brand
BOPLA
EAN-13
4049505038664
Order Code
01-8364
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.78
10+ £20.20
100+ £19.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA Bocube B 140809 outdoor casing is made from polycarbonate V0 in a graphite grey (RAL 7024) colour. It features a robust design ideal for housing electronic components in industrial and outdoor environments. Common applications include use as a display housing or terminal housing.
Type Outdoor casing
Enclosure Length 90mm
Enclosure Width 151mm
Enclosure Height 80mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 90 x 151 x 80 mm
Inside height 82mm
Inside Width 72.9mm
Internal depth 113.9mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 140809 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot