BOPLA 96023124 Bocube Outdoor Casing polycarbonate V0 graphite grey

MPN
96023124
Brand
BOPLA
EAN-13
4049505038688
Order Code
01-8362
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £18.81
10+ £17.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The BOPLA Bocube B 140806 PC-V0-G-7024 is an outdoor casing made from polycarbonate in graphite grey, offering V0 fire resistance. This robust housing is ideal for protecting electronics in industrial, terminal, or distribution applications. It is designed for durability and reliability in various environmental conditions.
Type Outdoor casing
Enclosure Length 80mm
Enclosure Width 151mm
Enclosure Height 60mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 80 x 151 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 140806 PC-V0-G-7024

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot