BOPLA 96013125 Bocube Outdoor Casing grey-white polycarbonate V0 1pc

MPN
96013125
Brand
BOPLA
EAN-13
4049505038893
Order Code
01-8347
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £19.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA Bocube B 140806 PC-V0-7035 96013125 is an outdoor casing made from polycarbonate in a grey-white colour (RAL 7035). It features a V0 fire rating, making it suitable for use in demanding industrial environments. This protective and durable housing is ideal for housing electronic components and terminal equipment.
Type Outdoor casing
Enclosure Length 80mm
Enclosure Width 151mm
Enclosure Height 60mm
Colour Grey-white (RAL 7035)
Dim (L x W x H) 80 x 151 x 60 mm
Inside height 52mm
Inside Width 73.4mm
Internal depth 114.4mm
IP Rating IP66, IP68
Material Polycarbonate V0
Misc Attribute Bocube B 140806 PC-V0-7035

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot