Christmas Opening Hours and Delivery Dates here

BOPLA 94212150.MT2 Alustyle profile case Aluminium graphite grey

Order Code:

01-8342

Brand: BOPLA MPN: 94212150.MT2 EAN-13: 4016138745375

Discontinued


The BOPLA Alustyle ASPH 830-150 treaded casing is made from aluminium and comes in a graphite grey colour (RAL 7024). With dimensions of 150x74x32.8 mm, this robust casing is ideal for housing electronic components. It is typically used in the construction of metal cabinets and offers high durability and protection for internal devices.
Type Treaded casing
Material Extruded profile and die-cast cover
Enclosure Length 150mm
Enclosure Width 74mm
Enclosure Height 32.8mm
Colour Graphite grey (RAL 7024)
Dim (L x W x H) 150 x 74 x 32.8 mm
Misc Attribute 1 Alustyle ASPH 830-150
Misc Attribute 2 ASPH 830-150
Misc Attribute 3 Blue Seal

Trustpilot