BOPLA 94132150.MT1 Alustyle treaded Casing Aluminium graphite grey

MPN
94132150.MT1
Brand
BOPLA
EAN-13
4016138745429
Order Code
01-8338
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £40.36
10+ £38.17
50+ £37.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA Alustyle ASPH 1230-150 treaded casing is constructed from aluminium and finished in graphite grey (RAL 7024). It measures 150x121x32.8 mm and is ideal for housing electronic components. Suitable for use in various industrial and electronic applications, this casing provides robust protection.
Type Treaded casing
Enclosure Length 150mm
Enclosure Width 121mm
Enclosure Height 32.8mm
Colour Graphite grey (RAL 7024)
Protection Rating IP65
Dim (L x W x H) 150 x 121 x 32.8 mm
IP Rating IP65
Material Extruded profile and die-cast cover
Misc Attribute 1 Alustyle ASPH 1230-150
Misc Attribute 2 ASPH 1230-150
Misc Attribute 3 Red Seal

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot