BOPLA 92865300.MT1 Alu-Topline Casing 300x181x68mm Aluminium grey

MPN
92865300.MT1
Brand
BOPLA
EAN-13
4049505309542
Order Code
01-8335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £61.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 271 in stock

The BOPLA ALU-TOPLINE ATPH 1865-300 desk casing measures 300 x 181 x 68 mm and is constructed from aluminium and acrylonitrile butadiene styrene in a graphite grey finish. This profile housing is designed for use as a display or desk casing, offering durable protection for electronic components. Ideal for both professional and personal environments, it provides an aesthetic yet robust solution for displaying and housing electronic displays.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 300mm
Enclosure Height 68mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 300 x 181 x 68 mm
IP Rating IP40
Misc Attribute ALU-TOPLINE ATPH 1865-300

Reviews

Be the first to submit a review

Trustpilot