BOPLA 92865250.HMT1 Alu-Topline desk Casing 181.2x250x68.2 Aluminium

MPN
92865250.HMT1
Brand
BOPLA
EAN-13
4058545324705
Order Code
01-8332
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £59.58
10+ £56.36
50+ £56.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

BOPLA manufactures the ATPH 1865-0250 ALU-TOPLINE_SET desk casing, measuring 181.2 x 250 x 68.2 mm, in aluminium and acrylonitrile butadiene styrene, with ecru and black (RAL 9005) components. This desk casing is designed for professional electronic and industrial applications, providing robust protection and an aesthetically pleasing finish. It is typically used to house electronic components, offering both durability and style for
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 181.2mm
Enclosure Height 68.2mm
Enclosure Width 250mm
Colour Ecru, Black (RAL 9005)
Dimensions (L x W x H) 181.2 x 250 x 68.2 mm
IP Rating IP40
Misc Attribute ATPH 1865-0250 ALU-TOPLINE_SET

Reviews

Be the first to submit a review

Trustpilot