BOPLA 92850200.MT6 Alu-Topline desk Casing 200x181x53 mm alum.

MPN
92850200.MT6
Brand
BOPLA
EAN-13
4016138517279
Order Code
01-8325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £48.02
10+ £45.42
50+ £45.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The BOPLA ALU-TOPLINE ATPH 1850-200 is an aluminium and acrylonitrile butadiene styrene desk casing. It measures 200 x 181 x 53 mm and is finished in graphite grey (RAL 7024). This casing is typically used for housing electronic components, offering durability and a sleek design for various applications.
Type Desk casing
Material Aluminium, Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 53mm
Enclosure Width 181mm
Colour Graphite grey (RAL 7024), Ecru
Dimensions (L x W x H) 200 x 181 x 53 mm
IP Rating IP40
Misc Attribute 1 ALU-TOPLINE ATPH 1850-200
Misc Attribute 2 ATPH 1850-200
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot