BOPLA 84416100.HMT1 Alubos flanged box Aluminium black IP65 1pc

MPN
84416100.HMT1
Brand
BOPLA
EAN-13
4058545375004
Order Code
01-8301
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £77.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Produced by BOPLA, the 84416100.HMT1 flanged box is crafted from black aluminium with cooling fins for enhanced thermal management. This single-piece unit is ideal for housing electronic components where efficient heat dissipation is needed. Common applications include use in electronic enclosures and control units.
Type Flanged box with cooling fins
Protection Rating IP65
Enclosure Length 140mm
Enclosure Width 190mm
Enclosure Height 80mm
Colour Black (RAL 9005)
Dim (L x W x H) 140 x 190 x 80 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 1600-0100 KWL ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot