BOPLA 82887024 Bos-Streamline 800 decorative seal TPE graphite IP65

MPN
82887024
Brand
BOPLA
EAN-13
4049505016204
Order Code
01-8263
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA decorative seal BS 800 DI-D-7024 is made from TPE in a graphite colour and measures 209.8 x 102.2 x 36.2 mm. It serves as an enclosure accessory to enhance the appearance and functionality of enclosures. Typically used in electronic housings, it offers both aesthetic appeal and sealing properties.
Type Decorative seal
Depth 36.2mm
Dim (W x H x D) 209.8 x 102.2 x 36.2 mm
Factory colour Graphite
Height 102.2mm
Material TPE
Misc Attribute BS 800 DI-D-7024
Width 209.8mm

Reviews

Be the first to submit a review

Trustpilot