BOPLA 82867024 Bos-Streamline decorative seal TPE IP65 Graphite 1pc

MPN
82867024
Brand
BOPLA
EAN-13
4049505033232
Order Code
01-8259
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £12.49 £12.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BOPLA manufactures the BS 600 DI-D-7024 decorative seal with dimensions of 161.8 x 82.1 x 33.3 mm in TPE graphite. This enclosure accessory enhances aesthetics and provides a sealing function. It's ideal for applications requiring a combination of style and protection in product housing.
Type Decorative seal
Depth 33.3mm
Dim (W x H x D) 161.8 x 82.1 x 33.3 mm
Factory colour Graphite
Height 82.1mm
Material TPE
Misc Attribute BS 600 DI-D-7024
Width 161.8mm

Reviews

Be the first to submit a review

Trustpilot