BOPLA 82855005 BS 500 decorative seal TPE blue 142.8x77.1x31.1 mm 1pc

MPN
82855005
Brand
BOPLA
EAN-13
4049505303564
Order Code
01-8257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

BOPLA's BS 500 DI-D-5005 decorative seal is a TPE signal blue enclosure accessory with dimensions of 142.8 x 77.1 x 31.1 mm. The seal enhances the aesthetic appeal of enclosures while providing a functional barrier against dust and moisture. It is typically used in electronic projects and custom equipment housing.
Type Decorative seal
Depth 31.1mm
Dim (W x H x D) 142.8 x 77.1 x 31.1 mm
Factory colour Signal blue
Height 77.1mm
Material TPE
Misc Attribute BS 500 DI-D-5005
Width 142.8mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot