BOPLA 82851003 BS 500 decorative seal TPE IP65 142.8x77.1x31.1mm

MPN
82851003
Brand
BOPLA
EAN-13
4049505303625
Order Code
01-8256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £13.97
10+ £10.97
50+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA BS 500 DI-D-1003 decorative seal is made from TPE in signal yellow, measuring 142.8 x 77.1 x 31.1 mm. It serves as an enclosure accessory, enhancing the appearance and sealing performance. The seal is typically used in electronic enclosures for added protection and visual impact.
Type Decorative seal
Depth 31.1mm
Dim (W x H x D) 142.8 x 77.1 x 31.1 mm
Factory colour Signal yellow
Height 77.1mm
Material TPE
Misc Attribute BS 500 DI-D-1003
Width 142.8mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot