BOPLA 82847024 Bos-Streamline decorative seal TPE graphite IP65 122x69x27.3mm

MPN
82847024
Brand
BOPLA
EAN-13
4049505016303
Order Code
01-8255
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA BS 400 DI-D-7024 Decorative Seal is a high-quality enclosure accessory made from TPE in graphite colour. It measures 122 x 69 x 27.3 mm and is commonly used for sealing and enhancing the appearance of electronic enclosures. This product is ideal for situations requiring both functional sealing and aesthetic enhancement of technical housings.
Type Decorative seal
Depth 27.3mm
Dim (W x H x D) 122 x 69 x 27.3 mm
Factory colour Graphite
Height 69mm
Material TPE
Misc Attribute BS 400 DI-D-7024
Width 122mm

Reviews

Be the first to submit a review

Trustpilot