BOPLA 68626091.MT2 Botego Desktop case ABS Grey-white 307.35x256.9x110.92mm

MPN
68626091.MT2
Brand
BOPLA
EAN-13
4049505692163
Order Code
01-8235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £107.11
10+ £102.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Manufactured by BOPLA, the BO 62618 L BOTEGO mit Zubehör is a desktop case made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. It measures 307.35 x 256.9 x 110.92 mm, making it suitable for housing electronic components or devices in a professional setting. This robust case is ideal for use in laboratories, industrial environments, or office applications where equipment protection is essential.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 307.35mm
Enclosure Height 110.92mm
Enclosure Width 256.9mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 307.35 x 256.9 x 110.92 mm
IP Rating IP30
Misc Attribute BO 62618 L BOTEGO mit Zubehör

Reviews

Be the first to submit a review

Trustpilot