BOPLA 63242000 Euromas ET 242 Industrial Casing ABS grey-white

MPN
63242000
Brand
BOPLA
EAN-13
4049505025596
Order Code
01-8214
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £31.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Manufactured by BOPLA, the EUROMAS ET 242 63242000 is an industrial-grade casing made from acrylonitrile butadiene styrene. The casing is grey-white (RAL 7035) and is typically used for protecting electronic components in industrial environments. Its robust construction ensures durability and reliability in various applications.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 240mm
Enclosure Height 102mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 240 x 120 x 102 mm
Inside height 96mm
Inside Width 112.9mm
Internal depth 214.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 242

Reviews

Be the first to submit a review

Trustpilot