BOPLA 63237000 Euromas ET 237 Casing ABS Grey-white RAL 7035

MPN
63237000
Brand
BOPLA
EAN-13
4049505025664
Order Code
01-8204
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £29.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

BOPLA manufactures the EUROMAS ET 237, an industrial-grade casing made from acrylonitrile butadiene styrene, available in grey-white (RAL 7035). This robust enclosure is ideal for protecting electronic components in industrial settings. Its durable construction ensures reliable performance in demanding environments.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 200mm
Enclosure Height 92mm
Enclosure Width 120mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 200 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 237

Reviews

Be the first to submit a review

Trustpilot