BOPLA 63232200 Euromas ET case ABS light grey robust keypad recess

MPN
63232200
Brand
BOPLA
EAN-13
4016138528398
Order Code
01-8199
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £28.67
10+ £23.64
50+ £19.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA's EUROMAS ET 232F is an industrial-grade casing made from robust acrylonitrile butadiene styrene in light grey. It measures 200x150x37mm, designed for durability in various industrial and electronic applications. This universal case is ideal for protecting sensitive components and equipment.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 37mm
Enclosure Width 150mm
Colour Light grey
Dimensions (L x W x H) 200 x 150 x 37 mm
Inside height 31mm
Inside Width 143.6mm
Internal depth 174.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 232F

Reviews

Be the first to submit a review

Trustpilot