BOPLA 63221200 Euromas ET 221F Industrial ABS Casing light grey

MPN
63221200
Brand
BOPLA
EAN-13
4016138528374
Order Code
01-8185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £27.48
10+ £25.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

BOPLA manufactures the EUROMAS ET 221F, an industrial-grade casing made from acrylonitrile butadiene styrene and available in light grey. This universal case measures 200x120x77 mm, providing robust protection for components and cabinets. It is typically used for housing electronic devices in various industrial applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 200mm
Enclosure Height 77mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 200 x 120 x 77 mm
Inside height 71mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Misc Attribute EUROMAS ET 221F

Reviews

Be the first to submit a review

Trustpilot