BOPLA 63215000 Euromas ET 215 Casing ABS grey-white RAL 7035

MPN
63215000
Brand
BOPLA
EAN-13
4049505025831
Order Code
01-8176
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £16.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 370 in stock

The BOPLA EUROMAS ET 215 industrial-grade casing is made from acrylonitrile butadiene styrene in a grey-white (RAL 7035) colour. Known for its durability, it is ideal for housing and protecting electronic components in industrial settings. This casing is suited for enclosures demanding robust protection and a sleek appearance.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 120mm
Enclosure Height 57mm
Enclosure Width 80mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 120 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 94.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 215

Reviews

Be the first to submit a review

Trustpilot