BOPLA 62242000 Euromas Outdoor Casing PC grey-white RAL 7035

MPN
62242000
Brand
BOPLA
EAN-13
4049505025381
Order Code
01-8156
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £39.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS EM 242 is an outdoor casing made from durable polycarbonate (PC) in a grey-white RAL 7035 colour. Designed for robust outdoor applications, it provides reliable protection for electronic components and equipment. Ideal for industrial, commercial, and technical use, the casing ensures longevity and security in various environmental conditions.
Type Outdoor casing
Enclosure Length 240mm
Enclosure Width 120mm
Enclosure Height 102mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 240 x 120 x 102 mm
Inside height 96mm
Inside Width 112.9mm
Internal depth 214.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 242

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot