BOPLA 62220200 Euromas Outdoor Casing polycarbonate light grey

MPN
62220200
Brand
BOPLA
EAN-13
4016138732832
Order Code
01-8133
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £17.62
10+ £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The BOPLA EUROMAS EM 220 F is an outdoor casing made from durable polycarbonate in light grey. This robust enclosure is designed to protect electronic components in various environmental conditions. It is typically used in industrial and outdoor applications where protection from dust and moisture is crucial.
Type Outdoor casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 160 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 134.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 220 F
Misc Attribute 2 EM 220 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot