BOPLA 62217000 Euromas Outdoor Casing Polycarbonate Grey-white RAL 7035

MPN
62217000
Brand
BOPLA
EAN-13
4049505025503
Order Code
01-8128
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £17.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS EM 217 is an outdoor casing made from durable polycarbonate (PC) in grey-white (RAL 7035). It protects electronic components in outdoor environments, offering robust defense against external elements. Typical applications include housing sensitive equipment in telecommunications and industrial settings.
Type Outdoor casing
Enclosure Length 122mm
Enclosure Width 120mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 122 x 120 x 57 mm
Inside height 51mm
Inside Width 113.3mm
Internal depth 96.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 217

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot