BOPLA 62214400 Euromas Outdoor polycarbonate case light grey robust

MPN
62214400
Brand
BOPLA
EAN-13
4016138732795
Order Code
01-8125
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £22.79
10+ £21.13
100+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The BOPLA EUROMAS EM 214 F-LP 62214400 is an outdoor casing made from durable polycarbonate, featuring a light grey finish. Manufactured by BOPLA, this robust housing is suitable for electronics, industrial, and terminal applications. Its sturdy construction makes it ideal for protecting electronic components in outdoor settings.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 200 x 120 x 57 mm
Inside height 51mm
Inside Width 113.2mm
Internal depth 174.4mm
IP Rating IP65
Material ABS
Misc Attribute EUROMAS EM 214 F-LP

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot