BOPLA 53226860.HMT1 BGT 19" rack 475x290x63mm Aluminium 1pc

MPN
53226860.HMT1
Brand
BOPLA
EAN-13
4058545335169
Order Code
01-8085
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £180.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, the BGT 22680.12 is an aluminium 19" rack mount measuring 475 x 290 x 63 mm. Its robust construction makes it ideal for securely housing electronic components in various applications. Typical uses include installation in server rooms or telecommunication setups where equipment organisation and protection are essential.
Type 19" rack
Enclosure Height 63mm
Enclosure Length 475mm
Enclosure Width 290mm
Dim (L x W x H) 475 x 290 x 63 mm
Material Aluminium
Misc Attribute BGT 22680.12

Reviews

Be the first to submit a review

Trustpilot