BOPLA 52090400 Locknut M25 x 1.5 Polyamide Grey-white RAL 7035

MPN
52090400
Brand
BOPLA
EAN-13
4049505032372
Order Code
01-8081
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.293
50+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 276 in stock

The BOPLA locknut, model 52090400, is made of polyamide and comes in a grey-white colour (RAL 7035). It features an M25 x 1.5 thread size, ideal for securing components in electrical enclosures. Often used in industrial applications, it ensures a tight and reliable fit.
Thread Size M25
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 6mm
Internal thread M25 x 1.5
Spanner size 36.50mm

Reviews

Be the first to submit a review

Trustpilot