Bopla 52090316 Locknut M20 x 1.5 Polyamide White Cable Screw Connector

MPN
52090316
Brand
BOPLA
EAN-13
4058545547203
Order Code
13-7468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £0.245
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 868 in stock

BOPLA 52090316 is a locknut designed with precision for use in pin connector applications. This specific model features an M20 thread size with a 1.5 pitch, crafted from durable polyamide material in a white finish, providing resistance against environmental stress and ensuring secure fastening in various electrical and mechanical systems. Its robust construction makes it particularly suitable for use in environments that demand reliable performance, such as in industrial control panels and electronic enclosures. The locknut is utilised for securing cable glands and connectors in place, thus offering stability and protection against vibrations and mechanical wear.
Thread Size M20
Colour White
Material Polyamide
IP Rating n/a
Type Locknut
Content 1
Height 6mm
Internal thread M20 x 1.5
Spanner size 30.2mm

Reviews

Be the first to submit a review

Trustpilot