Bopla 52090311 Locknut M12 x 1.5 Polyamide White 1 pc Cable Connector

MPN
52090311
Brand
BOPLA
EAN-13
4058545547180
Order Code
13-7466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
25+ £0.187
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 211 in stock

BOPLA 52090311 locknut is specifically designed for secure fastening in pin connector assemblies. This M12 x 1.5 locknut is crafted from high-quality polyamide, making it both lightweight and resistant to standard environmental factors, while its white finish aids in ensuring visibility during installation and maintenance. The polyamide material provides excellent dielectric properties, making it particularly suited for electronics applications where electrical insulation is essential. Typical engineering applications include ensuring reliable connections in electrical enclosures and securing components in automotive and industrial equipment that require durable, non-conductive fasteners. The locknut is supplied in single units, catering to specific installation and replacement needs.
Thread Size M12
Colour White
Material Polyamide
IP Rating n/a
Type Locknut
Content 1
Height 5mm
Internal thread M12 x 1.5

Reviews

Be the first to submit a review

Trustpilot