BOPLA 52080700 Locknut GM 29-7035 Polyamide Grey-white RAL 7035

MPN
52080700
Brand
BOPLA
EAN-13
4049505032419
Order Code
01-8076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
3+ £0.875
10+ £0.602
50+ £0.415
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

BOPLA's 52080700 Locknut is made of durable polyamide and comes in a grey-white colour matching RAL 7035. This locknut, identified by GM 29-7035, is designed for secure fitting in electrical and mechanical assemblies. It is typically used to fasten gland nuts and other components in industrial applications.
Thread Size PG29
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 7mm
Internal thread PG29
Spanner size 50mm

Reviews

Be the first to submit a review

Trustpilot