BOPLA 52080400 GM 13-7035 Locknut PG13 polyamide grey-white RAL 7035

MPN
52080400
Brand
BOPLA
EAN-13
4049505256341
Order Code
01-8015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
20+ £0.196
50+ £0.135
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The BOPLA 52080400 Locknut is a grey-white polyamide component designed for securing conduits and fittings in electronic enclosures. This durable PG13 locknut operates effectively in various industrial environments. It is typically used for achieving reliable and stable electrical installations.
Thread Size PG13
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 6mm
Internal thread PG13
Spanner size 29.50mm

Reviews

Be the first to submit a review

Trustpilot