BOPLA 52080200 GM Locknut PG9 Polyamide Grey-white RAL 7035 1pc

MPN
52080200
Brand
BOPLA
EAN-13
4049505256365
Order Code
01-8013
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
50+ £0.090
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 181 in stock

The BOPLA 52080200 is a PG9 locknut made of grey-white polyamide, designed for secure fastening applications. Its durable construction makes it suitable for use in electrical enclosures and equipment housing. This part is ideal for ensuring tight, reliable connections in industrial settings.
Thread Size PG9
Colour Grey - white
Material Polyamide
IP Rating n/a
Type Locknut
Height 5mm
Internal thread PG9
Spanner size 24mm

Reviews

Be the first to submit a review

Trustpilot