BOPLA 52041000 DAE M12 Pressure Compensation Light Grey 5 pieces

MPN
52041000
Brand
BOPLA
EAN-13
4016138311808
Order Code
11-5110
Country of Origin
Germany
  • Quickly find another product in this range by Colour:

    Black Grey
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

Bopla's 52041000 DAE M12 pressure compensation piece is a light grey component designed for cable mounting. This product comes in a pack of five and serves to equalise pressure in enclosures, protecting against condensation. It is typically used in electronic housings and other sealed environments to maintain optimal functioning conditions.
Type Pressure compensation piece
Colour Grey
Dimensions (Ø) 17mm
Halogen-free Yes
IP Rating IP69K
Mounting hole M12
Thread Size M12 x 1.5

Reviews

Be the first to submit a review

Trustpilot