BOPLA 4339000 Euromas Industrial Casing fibreglass fairy grey

MPN
4339000
Brand
BOPLA
EAN-13
4016138732382
Order Code
01-7847
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £219.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by BOPLA, the EUROMAS P 339 is an industrial-grade casing made of fibreglass reinforced polyester in a fairy grey semi-gloss finish. This durable plastic housing is ideal for protecting sensitive electronics and terminals in demanding environments. Typical applications include use as an electronics, terminal, or distributor housing.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 360mm
Enclosure Height 91mm
Enclosure Width 360mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 360 x 360 x 91 mm
Inside height 79mm
Inside Width 347mm
Internal depth 319mm
IP Rating IP66
Misc Attribute EUROMAS P 339

Reviews

Be the first to submit a review

Trustpilot