BOPLA 4323000 Euromas P Industrial Casing grey fibreglass polyester

MPN
4323000
Brand
BOPLA
EAN-13
4016138732245
Order Code
01-7800
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £21.61 £21.60
10+ £18.84
50+ £16.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA EUROMAS P 323 4323000 is an industrial-grade casing made from fibreglass-reinforced polyester, featuring a semi-gloss fairy grey finish. This durable housing is ideal for protecting electronic components in harsh industrial environments. Common applications include use as terminal housing, distributor housing, or general electronics housing.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 55mm
Enclosure Height 59mm
Enclosure Width 55mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 55 x 55 x 59 mm
Inside height 48mm
Inside Width 44.5mm
Internal depth 33.5mm
IP Rating IP66
Misc Attribute EUROMAS P 323

Reviews

Be the first to submit a review

Trustpilot