BOPLA 4322000 Euromas P322 Casing fibreglass grey polyester robust

MPN
4322000
Brand
BOPLA
EAN-13
4016138732238
Order Code
01-7799
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £35.41
10+ £31.11
50+ £27.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

BOPLA's EUROMAS P 322 4322000 is an industrial-grade casing made from fibreglass reinforced polyester in a fairy grey semi-gloss finish. This durable and robust housing typically serves as electronics, terminal, or distributor housing in industrial applications. Its construction ensures protection and reliability in demanding environments.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 230mm
Enclosure Height 56.5mm
Enclosure Width 75mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 230 x 75 x 56.5 mm
Inside height 46mm
Inside Width 65mm
Internal depth 199mm
IP Rating IP66
Misc Attribute EUROMAS P 322

Reviews

Be the first to submit a review

Trustpilot