BOPLA 4316000 Euromas P Industrial fibreglass Casing fairy grey

MPN
4316000
Brand
BOPLA
EAN-13
4016138732214
Order Code
01-7797
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £29.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The BOPLA EUROMAS P 316 is an industrial-grade casing made of fibreglass reinforced polyester in fairy grey with a semi-gloss finish. Designed for durability, this empty housing is ideal for electronic, terminal, and distributor applications. Its robust polyester construction makes it suitable for industrial environments.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 160mm
Enclosure Height 56.5mm
Enclosure Width 75mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 160 x 75 x 56.5 mm
Inside height 46mm
Inside Width 65mm
Internal depth 129mm
IP Rating IP66
Misc Attribute EUROMAS P 316

Reviews

Be the first to submit a review

Trustpilot