BOPLA 42600200 PS WL Wall bracket 67x28x20mm 1pc

MPN
42600200
Brand
BOPLA
EAN-13
4058545306749
Order Code
01-7790
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The BOPLA PS WL wall bracket is a durable enclosure accessory designed to support mounting applications. With dimensions of 67 x 28 x 20 mm, it provides reliable stability for compact installations. Ideal for securing electronic enclosures, it is widely used in industrial and commercial settings.
Type Wall bracket
Depth 20mm
Dim (W x H x D) 67 x 28 x 20 mm
Height 28mm
Misc Attribute PS WL
Width 67mm

Reviews

Be the first to submit a review

Trustpilot