BOPLA 42600110 PS PL Padlock 55x50x33mm 1pc

MPN
42600110
Brand
BOPLA
EAN-13
4058545306718
Order Code
01-7787
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA 42600110 Padlock is an enclosure accessory measuring 55 x 50 x 33 mm and is sold as a single piece. This durable padlock is ideal for securing various types of equipment enclosures. Typically used in industrial and commercial settings, it ensures the protection of valuable assets.
Type Padlock
Depth 33mm
Dim (W x H x D) 55 x 50 x 33 mm
Height 50mm
Misc Attribute PS PL
Width 55mm

Reviews

Be the first to submit a review

Trustpilot