BOPLA 38101000.MT1 Polymas Universal Enclosure Polyamide IP65 Silver-grey

MPN
38101000.MT1
Brand
BOPLA
EAN-13
4016138442489
Order Code
01-7440
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.74
10+ £14.29
100+ £13.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA POLYMAS PK 101 universal enclosure is made from polyamide and comes in a silver-grey colour (RAL 7001). This enclosure, with dimensions of 58x64x34mm, offers robust protection for electronic components. It is ideal for housing sensitive equipment in industrial and commercial applications.
Type Universal enclosure
Material Polyamide
Enclosure Length 58mm
Enclosure Height 34mm
Enclosure Width 64mm
Colour Silver-grey (RAL 7001)
Dimensions (L x W x H) 58 x 64 x 34 mm
IP Rating IP65
Misc Attribute 1 POLYMAS PK 101
Misc Attribute 2 PK 101

Reviews

Be the first to submit a review

Trustpilot