BOPLA 35250006 BoPad seal TPE white 131x76x13.2mm 1pc IP65

MPN
35250006
Brand
BOPLA
EAN-13
4058545030941
Order Code
01-7399
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

The BOPLA decorative seal, model BOP 500 DI Bopad IP65 Dichtung - 9016, is a low-odour thermoplastic elastomer (TPE) product measuring 131 x 76 x 13.2 mm in white. It is designed to offer effective sealing and protection for enclosure accessories, ensuring they remain protected from dust and moisture. This decorative seal is ideal for enhancing the appearance and functionality of electronic enclosures in various environments.
Type Decorative seal
Dim (L x W x H) 131 x 76 x 13.2 mm
Factory colour White
Height 13.2mm
Length 131mm
Material TPE (low-odour thermoplastic elastomer )
Misc Attribute BOP 500 DI Bopad IP65 Dichtung - 9016
Width 76mm

Reviews

Be the first to submit a review

Trustpilot