BOPLA 35170035.HMT1 BOP 700 PH-9005 Desk Casing 165x90x47.5mm Black

MPN
35170035.HMT1
Brand
BOPLA
EAN-13
4058545053100
Order Code
01-7375
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.41
10+ £17.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

BOPLA manufactures the BOP 700 PH-9005 desk casing, made from robust acrylonitrile butadiene styrene in black (RAL 9005), measuring 165 x 90 x 47.5 mm. This casing is designed for housing electronic components, offering durability and a sleek appearance. Ideal for office or workshop settings, it provides a professional enclosure for electronic equipment.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 165mm
Enclosure Height 47.5mm
Enclosure Width 90mm
Colour Black (RAL 9005)
Dimensions (L x W x H) 165 x 90 x 47.5 mm
Inside height 20.6mm
Inside Width 77.1mm
Internal depth 153.4mm
IP Rating IP65
Misc Attribute BOP 700 PH-9005
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot