BOPLA 35122076.HMT1 BoPad desk Casing 203x220x83.7mm white ABS

MPN
35122076.HMT1
Brand
BOPLA
EAN-13
4058545458578
Order Code
01-7365
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £49.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA manufactures the BoPad BOP 2222 P-9016-SET desk casing, crafted from durable acrylonitrile butadiene styrene in white RAL9016. This casing, measuring 203 x 220 x 83.70 mm, is ideal for housing electronic components and protecting them from environmental factors. It is typically used in office settings or industrial applications, providing a sleek and reliable protective solution.
Type Desk casing
Material Acrylonitrile butadiene styrene
Enclosure Length 203mm
Enclosure Height 83.70mm
Enclosure Width 220mm
Colour White (RAL9016)
Dimensions (L x W x H) 203 x 220 x 83.70 mm
Inside height 29mm
Inside Width 186.8mm
Internal depth 190.3mm
IP Rating IP65
Misc Attribute BoPad BOP 2222 P-9016-SET

Reviews

Be the first to submit a review

Trustpilot